The EL5203IY-T7 is a dual operational amplifier from Intersil, featuring a -3db bandwidth of 400MHz. It is packaged in a surface-mount MSOP package and operates over a temperature range of -40°C to 85°C. The op-amp has an input bias current of 2uA and an input offset voltage of 2mV. It can supply up to 150mA of output current per channel and has a slew rate of 4000V/µs.
Sign in to ask questions about the Intersil EL5203IY-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5203IY-T7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | MSOP |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5203IY-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.