
Dual-channel voltage feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This surface-mount IC offers a 160mA output current per channel and operates from a 2V to 12V supply range. Key specifications include a 62dB CMRR, 70dB PSRR, and 3mV input offset voltage. Packaged in a 10-MSOP for tape and reel distribution, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5204IYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 22mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5204IYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
