
Dual-channel voltage-feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This surface-mount IC operates with a supply voltage range of 4V to 10V (max 12V) and offers 160mA output current per channel. Key performance metrics include 65dB voltage gain, 70dB PSRR, and 62dB CMRR. Packaged in a 10-MSOP, this RoHS compliant component is suitable for applications requiring high-speed amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5204IYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 22mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5204IYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.