
Dual-channel voltage-feedback operational amplifier featuring a 700MHz -3dB bandwidth and a 3000V/µs slew rate. This surface-mount IC offers a high 65dB voltage gain and 160mA output current per channel. Operating from a dual supply range of 2V to 6.6V or a single supply up to 10V, it provides 62dB CMRR and 70dB PSRR. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in an 8-pin SOIC.
Sign in to ask questions about the Intersil EL5205ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5205ISZ technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 22mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5205ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.