Dual-channel voltage-feedback operational amplifier featuring a 700MHz -3dB bandwidth and 3000V/µs slew rate. Surface mountable in an 8-pin SOIC package, this IC operates with a dual supply voltage range of 2V to 6.6V or a single supply from 4V to 10V, drawing 9.5mA per channel. Achieves 62dB common mode rejection and 70dB power supply rejection, with an output current of 160mA per channel. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Intersil EL5205ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5205ISZ-T13 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 22mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5205ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
