
The EL5210CS is a dual operational amplifier from Intersil with a gain bandwidth product of 20MHz and a -3db bandwidth of 30MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC-8 package. The op amp has a low input bias current of 2nA and an input offset voltage of 3mV. It can supply 2.5mA of current per channel and has an output current of 30mA per channel. The EL5210CS is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL5210CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5210CS technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 33V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5210CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.