The EL5210CYZ-T13 is a dual operational amplifier from Intersil, featuring a -3db bandwidth of 30MHz and a gain bandwidth product of 20MHz. It has an input bias current of 2nA and an input offset voltage of 3mV. The op amp is available in a lead-free MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 2.5mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5210CYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5210CYZ-T13 technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 33V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5210CYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
