Dual-channel, voltage-feedback operational amplifier featuring a 32MHz gain bandwidth product and 60MHz -3dB bandwidth. This CMOS IC offers a 75V/µs slew rate and 65mA output current per channel. Operating from a 4.5V to 16.5V supply range, it boasts a 2nA input bias current and 3mV input offset voltage. Packaged in an 8-pin MSOP for surface mounting, it operates across a -40°C to 85°C temperature range.
Intersil EL5211IYE technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Supply Current | 7.5mA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL5211IYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.