The EL5211IYE-T13 is a dual operational amplifier from Intersil with a -3db bandwidth of 60MHz and a gain bandwidth product of 32MHz. It has an input bias current of 2nA and an input offset voltage of 3mV. The device is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 85°C and consumes 5mA of supply current per channel. Each channel can supply up to 65mA of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5211IYE-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 60MHz |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5211IYE-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
