
Dual-channel, voltage-feedback operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This surface mount device offers a 12V/µs slew rate and 65mA output current per channel. Operating from a 2.25V to 19V supply range, it exhibits a low input bias current of 2nA and a 5mV input offset voltage. Packaged in DFN, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5220TILZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 9.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 65mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 1.5mA |
| Technology | JFET |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5220TILZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.