
The EL5221CYZ is a dual buffer amplifier from Intersil with a -3db bandwidth of 12MHz. It features an input bias current of 2nA and an input offset voltage of 2mV. The amplifier operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | MSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |