
The EL5223CL-T7 is an 8-channel buffer amplifier from Intersil, featuring a -3db bandwidth of 12MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 2nA. The device is surface mount and available in tape and reel packaging. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Intersil EL5223CL-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| RoHS | Not Compliant |