
Eight-channel CMOS buffer amplifier featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This surface mount IC operates with a dual supply voltage range of 2.25V to 8.25V or a single supply from 4.5V to 16.5V, drawing 5.7mA at 15V. It offers 200mA output current per channel, 2nA input bias current, and 500µV input offset voltage. Packaged in a RoHS compliant QFN EP, this component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Intersil EL5223CLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5223CLZ technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5223CLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
