
Eight-channel, rail-to-rail output operational amplifier with a 12MHz -3dB bandwidth and 18V/µs slew rate. Features low 2nA input bias current and 500µV input offset voltage. Operates from a 4.5V to 16.5V supply voltage range, with a typical operating supply current of 5.7mA. Surface mountable in a 20-pin TSSOP package, this CMOS amplifier offers 200mA output current per channel and is RoHS compliant.
Intersil EL5223CRZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 8.25V |
| Output Current | 120mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5223CRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
