
The EL5224IL-T13 is an 8-channel buffer amplifier from Intersil, featuring a gain bandwidth product of 8MHz and an output current per channel of 140mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a slew rate of 15V/µs and an operating supply current of 6.8mA.
Sign in to ask questions about the Intersil EL5224IL-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5224IL-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6.8mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5224IL-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.