
Eight-channel, Rail-to-Rail Output Buffer Amplifier IC featuring a 2.5MHz -3dB Bandwidth and 2.2V/µs Slew Rate. This CMOS technology device operates from a 2.25V to 16.5V supply range, with a typical operating supply voltage of 15V and a low operating supply current of 1.3mA. It offers 120mA output current per channel, 1mV input offset voltage, and 2nA input bias current. Surface mountable in a QFN EP package, this RoHS compliant component is designed for efficient buffering applications.
Intersil EL5227CLZ-T13 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 1.35mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5227CLZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.