Eight-channel, CMOS buffer operational amplifier featuring a 2.5MHz -3dB bandwidth and 2.2V/µs slew rate. This surface mount IC operates from a 2.25V to 16.5V dual supply or 4.5V to 16.5V single supply, with a typical operating supply current of 1.3mA. It offers 120mA output current per channel and a low input bias current of 2nA. Packaged in a 24-pin QFN EP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL5227CLZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5227CLZ-T7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 1.35mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5227CLZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
