
The EL5228IL-T7 is a dual operational amplifier from Intersil, featuring a gain bandwidth product of 32MHz and a -3dB bandwidth of 12MHz. It operates over a temperature range of -40°C to 85°C and can supply 120mA of current per channel. The device is packaged in a surface-mount DFN package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Intersil EL5228IL-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5228IL-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Series | EL5228 |
| Slew Rate | 10V/µs |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5228IL-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.