
Dual operational amplifier featuring a 300MHz gain bandwidth product and 250MHz -3dB bandwidth. This surface mount SOIC package offers a 128V/µs slew rate and 160mA output current per channel. Operating across a wide supply voltage range from 2.5V to 12V, it provides 90dB common mode rejection and 75dB power supply rejection. With a low input offset voltage of 100µV and 6.5µA input bias current, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5236ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5236ISZ-T13 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Supply Current | 14mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5236ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
