
Dual-channel voltage-feedback operational amplifier featuring a 300MHz gain bandwidth product and 250MHz -3dB bandwidth. Delivers a 128V/µs slew rate and 160mA output current per channel. Operates with a wide supply voltage range from 2.5V to 12V, with a typical operating supply voltage of 9V. Offers excellent signal integrity with 90dB CMRR and 75dB PSRR. Packaged in a 10-MSOP surface-mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Intersil EL5237IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5237IYZ technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Supply Current | 14mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5237IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.