
Dual-channel operational amplifier featuring a 250MHz -3dB bandwidth and 128V/µs slew rate. This surface-mount IC offers a 300MHz gain bandwidth product, 80dB voltage gain, and 160mA output current per channel. Operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V, with a typical operating supply current of 5.8mA. Boasts 90dB common mode rejection ratio and 75dB power supply rejection ratio, with low input offset voltage of 100µV and input bias current of 6.5µA. Packaged in MSOP for tape and reel distribution, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5237IYZ-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Supply Current | 14mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5237IYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
