
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Intersil EL5251IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.35mA |
| Output Current per Channel | 70mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| RoHS | Not Compliant |