
The EL5252IY-T13 is a dual-channel operational amplifier from Intersil, featuring a gain bandwidth product of 165MHz and a -3db bandwidth of 270MHz. It operates over a temperature range of -40°C to 85°C and is packaged in the surface-mount MSOP package. The op-amp has an input bias current of 120nA and an input offset voltage of 500uV. It can supply up to 105mA of output current per channel and consumes 3mA of operating supply current. The device is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5252IY-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 270MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 180V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5252IY-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.