The EL5257IS is a dual audio amplifier from Intersil with a gain of 1dB and a gain bandwidth product of 210MHz. It operates from a dual supply voltage of 2.5V to 5V and has an operating temperature range of -40°C to 85°C. The amplifier has a slew rate of 700V/μs and an output current per channel of 140mA. It is available in a SOIC-8 package and is suitable for surface mount applications.
Intersil EL5257IS technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Supply Current | 13.8mA |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5257IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.