
Dual-channel, high-speed operational amplifier featuring a 200MHz -3dB bandwidth and a 1700V/µs slew rate. This surface-mount component operates from a 2.5V to 10V supply range, with a typical operating supply voltage of 9V and a low operating supply current of 750µA. It offers a 140mA output current per channel, 50dB common mode rejection ratio, and 65dB power supply rejection ratio. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS compliant IC is suitable for a wide operating temperature range of -40°C to 85°C.
Intersil EL5261ISZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5261 |
| Slew Rate | 1700V/µs |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5261ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
