Dual-channel, current feedback operational amplifier featuring a 500MHz -3dB bandwidth and a 2500V/µs slew rate. This surface mount IC operates from a 2.5V to 12V supply range, with a typical operating supply voltage of 9V and a quiescent current of 1.5mA. It offers a 62dB Common Mode Rejection Ratio and 76dB Power Supply Rejection Ratio, with an input bias current of 2µA and input offset voltage of 1.5mV. Packaged in a 10-MSOP, this RoHS compliant component is suitable for a wide range of amplification applications.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 4mA |
| RoHS | Compliant |