
Dual-channel, 500MHz current feedback operational amplifier in an 8-pin SOIC package. Features a 2500V/µs slew rate, 100mA output current per channel, and a wide operating supply voltage range of 2.5V to 12V. Offers excellent signal integrity with a 62dB CMRR and 76dB PSRR. Designed for surface mount applications, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Intersil EL5263ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5263ISZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Slew Rate-Nom | 4000V/µs |
| Supply Current | 4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5263ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
