Dual-channel, current feedback operational amplifier featuring a 500MHz -3dB bandwidth and 2500V/µs slew rate. This surface mount IC operates with a supply voltage range of 2.5V to 12V, consuming 1.5mA quiescent current per channel. It offers a 62dB CMRR and 76dB PSRR, with an input bias current of 2µA and input offset voltage of 1.5mV. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5263ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5263ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
