
Dual-channel, current-feedback operational amplifier featuring a 500MHz -3dB bandwidth and a high slew rate of 2500V/µs. This surface-mount IC operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply current of 1.5mA. It offers a 62dB Common Mode Rejection Ratio and 76dB Power Supply Rejection Ratio, with an input bias current of 2µA and input offset voltage of 1.5mV. Suitable for applications requiring high-speed amplification, this RoHS compliant component is packaged in an 8-MSOP.
Sign in to ask questions about the Intersil EL5263IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5263IYZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5263IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.