The EL5293ACY is a dual-channel operational amplifier from Intersil, featuring a -3db bandwidth of 300MHz and an output current per channel of 120mA. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device has an input bias current of 1uA and an input offset voltage of 1mV. It is not RoHS compliant and contains lead.
Intersil EL5293ACY technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | MSOP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5293ACY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.