
High-performance operational amplifier IC featuring a 200MHz -3dB bandwidth and 2200V/µs slew rate. This triple-channel, voltage-feedback amplifier offers a 20MHz bandwidth, 60dB voltage gain, and 100mA output current per channel. Designed for surface mounting in a QSOP package, it operates from 3.3V to 12V supply voltages with a typical 9V operating voltage. Key specifications include 60dB CMRR, 70dB PSRR, 2µA input bias current, and 1mV input offset voltage. This RoHS compliant component is lead-free and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Intersil EL5300IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5300IUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 20MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 8.7mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5300IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
