
High-performance operational amplifier IC featuring a 200MHz -3dB bandwidth and a 2200V/µs slew rate. This triple-channel, voltage-feedback amplifier operates from a 3.3V to 12V supply range, with a typical operating voltage of 9V. It offers a 60dB voltage gain and 100mA output current per channel, with low input bias current of 2µA and input offset voltage of 1mV. Packaged in a 16-lead QSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL5300IUZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 8.7mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5300IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.