
High-performance operational amplifier IC featuring a 400MHz -3dB bandwidth and a 4000V/µs slew rate. This triple-channel, voltage-feedback amplifier offers 66dB voltage gain and 150mA output current per channel. Operating from a 2.25V to 13.2V supply range, it exhibits a 60dB CMRR and 70dB PSRR. Packaged in a 16-pin QSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil EL5302IUZ-T7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4000V/µs |
| Supply Current | 17.4mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5302IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.