
High-performance operational amplifier IC featuring a 700MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount device offers three independent channels, each capable of 160mA output current. It operates from a dual supply voltage range of 2V to 6.6V or a single supply of 4V to 13.2V, with a typical operating supply current of 9.5mA. Key specifications include a 56dB CMRR, 60dB PSRR, and 65dB voltage gain, with an input bias current of 8µA and input offset voltage of 5mV. Packaged in a 16-pin QSOP, this lead-free and RoHS compliant component is suitable for demanding applications.
Intersil EL5304IUZ-T7 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 33mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5304IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
