
The EL5306IS is a general purpose operational amplifier with a -3db bandwidth of 380MHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 1.5mA. The EL5306IS is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 47 units per package.
Sign in to ask questions about the Intersil EL5306IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5306IS technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5306IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.