
Triple operational amplifier featuring a 380MHz -3dB bandwidth and 4500V/µs slew rate. This general-purpose amplifier operates from dual supply voltages between 2.5V and 6V, or single supply from 5V to 12V, with a typical operating supply current of 1.5mA. Designed for surface mount applications in an SOIC package, it offers 100mA output current per channel and a PSRR of 75dB. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Intersil EL5306ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5306ISZ technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5306 |
| Slew Rate | 4500V/µs |
| Supply Current | 5.46mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5306ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
