
General purpose operational amplifier featuring a 380MHz -3dB bandwidth and a high slew rate of 4500V/µs. This CMOS technology IC offers three channels with a maximum output current of 100mA per channel. Operating over a wide supply voltage range from 2.5V to 12V, it exhibits low input bias current of 1.5µA and an input offset voltage of 1mV. Packaged in a surface-mount SOIC case, this RoHS compliant component operates from -40°C to 85°C.
Intersil EL5306ISZ-T7 technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 5.46mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5306ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
