
General purpose operational amplifier IC featuring a 380MHz -3dB bandwidth and 350MHz bandwidth. This CMOS technology device offers a 4500V/µs slew rate and operates with a supply voltage range of 2.5V to 12V. It includes three channels, each capable of delivering 100mA output current. The IC is housed in a QSOP package for surface mounting and is RoHS compliant.
Intersil EL5306IUZ-T7 technical specifications.
| -3db Bandwidth | 380MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350MHz |
| Package/Case | QSOP |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5306 |
| Slew Rate | 4500V/µs |
| Supply Current | 5.46mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5306IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
