General Purpose Operational Amplifier IC featuring a 450MHz -3dB bandwidth and 4500V/µs slew rate. This single-channel amplifier supports dual supply voltages from ±2.5V to ±6V and single supply from 5V to 12V, with an operating supply voltage of 9V. It offers a 135mA output current per channel and a 75dB PSRR. Packaged in a 16-pin QSOP for surface mounting, this lead-free component operates within a temperature range of -40°C to 85°C.
Intersil EL5308IUZ technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 135mA |
| Output Current per Channel | 135mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 13.05mA |
| Supply Type | Single, Dual |
| Voltage Gain | 1dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5308IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.