
General purpose operational amplifier IC featuring a 450MHz -3dB bandwidth and 4500V/µs slew rate. This surface mount component offers three channels with a maximum output current of 135mA per channel. It operates with dual supply voltages ranging from 2.5V to 6V, or single supply from 5V to 12V. The IC is RoHS compliant and packaged in a 16QSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5308IUZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5308IUZ-T13 technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 450MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 135mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 13.05mA |
| Supply Type | Single, Dual |
| Voltage Gain | 1dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5308IUZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
