
10-channel rail-to-rail buffer amplifier IC featuring a 12MHz -3dB bandwidth and 18V/µs slew rate. This CMOS technology component operates from a 4.5V to 16.5V supply range, with a typical dual supply voltage of ±7.5V. It offers 200mA output current per channel, 2nA input bias current, and 500µV input offset voltage. Packaged in a QFN EP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Intersil EL5323CLZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | QFN EP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5323CLZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.