The EL5323CR-T13 is a 10-channel general-purpose op-amp from Intersil, packaged in a TSSOP case for surface mount applications. It has a bandwidth of 12MHz and can supply up to 200mA of current per channel. The device operates over a temperature range of -40 to 85°C and has an input bias current of 2nA. The EL5323CR-T13 is not RoHS compliant and contains lead.
Intersil EL5323CR-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 6.2mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5323CR-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.