
High-performance operational amplifier featuring a 12MHz -3dB bandwidth and 8MHz gain bandwidth product. This single-channel buffer amplifier offers a 160mA output current and a 15V/µs slew rate. Designed for surface mounting in a HTSSOP package, it operates from a wide supply voltage range of 2.25V to 18V. With low input bias current of 2nA and input offset voltage of 2mV, this CMOS technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intersil EL5324IREZ-T13 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 12MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 7.8mA |
| Output Current | 160mA |
| Output Current per Channel | 140mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 9.5mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
