
The EL5325AIREZ-T13 is a voltage reference IC from Intersil, packaged in a TSSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features 12 outputs and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL5325AIREZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL5325AIREZ-T13 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 12 |
| Output Voltage | 14.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5325AIREZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.