
The EL5325IRZ is a 12-output voltage reference IC from Intersil, featuring a maximum output voltage of 14.95V. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The EL5325IRZ is available in quantities of 50 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 14.95V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5325 |
| RoHS | Compliant |
