Intersil EL5325IRZ-T13 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 14.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5325 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5325IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.