High-performance current feedback operational amplifier IC featuring a 200MHz -3dB bandwidth and 1700V/µs slew rate. This 3-channel amplifier operates from dual supplies of 2.5V to 5V or single supplies up to 10V, with a typical operating supply voltage of 9V. It offers 140mA output current per channel, 50dB CMRR, and 65dB PSRR. Packaged in a 16-pin SOIC for surface mounting, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Intersil EL5360ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5360ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.