
High-performance current feedback operational amplifier IC featuring a 200MHz -3dB bandwidth and 1700V/µs slew rate. Designed for surface mount applications in a 16-pin SOIC package, this 3-channel amplifier operates from a 2.5V to 5V dual supply or 5V to 10V single supply. Offers 140mA output current per channel, 50dB CMRR, and 65dB PSRR. Input bias current is 5µA with an input offset voltage of 1.6mV. This lead-free, RoHS compliant component has a maximum operating temperature of 85°C.
Intersil EL5360ISZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5360ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
