
High-performance 3-channel current feedback amplifier IC featuring a 200MHz -3dB bandwidth and 1700V/µs slew rate. Designed for surface mount applications in a QSOP package, this RoHS compliant component operates from a 2.5V to 10V supply range with a typical operating supply current of 800µA. Offers 50dB CMRR and 65dB PSRR, with an output current of 140mA per channel.
Intersil EL5360IUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5360IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
