
High-performance 3-channel current feedback operational amplifier featuring a 200MHz -3dB bandwidth and a 1700V/µs slew rate. Designed for surface mount applications in a QSOP package, this IC operates with dual supply voltages from 2.5V to 5V or single supply from 5V to 10V, with a typical operating supply voltage of 9V. Offers 140mA output current per channel, 50dB CMRR, 65dB PSRR, and low input bias current of 5µA. This RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 85°C.
Intersil EL5360IUZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 2.76mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5360IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
